
* Images are for reference only
MASMCGLCE17A
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MASMCGLCE17A
- JLCPCB Part #
- C2628779
- Package
- DO-215AB(SMCG)
- Description
- -65℃~+150℃ 1.5kW 17V 18.9V 27.6V 54A IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS DO-215AB(SMCG) ESD and Surge Protection (TVS/ESD)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.3334
200+
$4.3872
500+
$4.2326
1000+
$4.1569
Welcome back, may I help you?