This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAPLAD18KP36CAE3

Extended
Manufacturer
Microchip Tech
MFR.Part #
MAPLAD18KP36CAE3
JLCPCB Part #
C2632188
Package
PLAD
Description
-55℃~+150℃ 10uA 18kW 310A 36V 40V 58.1V Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS PLAD ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $58.6920
200+ $22.7129
500+ $21.9150
1000+ $21.5201
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons