This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAP6KE18CA

Extended
Manufacturer
Microchip Tech
MFR.Part #
MAP6KE18CA
JLCPCB Part #
C2634616
Package
T-18
Description
-65℃~+150℃ 15.3V 17.1V 1uA 24A 25.2V 600W IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS Unidirectional T-18 ESD and Surge Protection (TVS/ESD)
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.6079
200+ $4.4924
500+ $4.3345
1000+ $4.2571
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons