
* Images are for reference only
MAP6KE160CAE3
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MAP6KE160CAE3
- JLCPCB Part #
- C2635635
- Package
- T-18
- Description
- -65℃~+150℃ 136V 152V 2.7A 219V 600W Bidirectional TVS T-18 ESD and Surge Protection (TVS/ESD)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.5660
200+
$4.4762
500+
$4.3188
1000+
$4.2418
Welcome back, may I help you?