This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAP6KE100CAE3

Extended
Manufacturer
Microchip Tech
MFR.Part #
MAP6KE100CAE3
JLCPCB Part #
C2634859
Package
T-18
Description
-65℃~+150℃ 137V 4.4A 600W 85.5V 95V Bidirectional TVS T-18 ESD and Surge Protection (TVS/ESD)
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.6024
200+ $4.4902
500+ $4.3324
1000+ $4.2551
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons