This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAP4KE170A

Extended
Manufacturer
Microchip Tech
MFR.Part #
MAP4KE170A
JLCPCB Part #
C2635015
Package
DO-41(DO-204AL)
Description
1 1.7A 145V 162V 234V 400W TVS Unidirectional DO-41(DO-204AL) ESD and Surge Protection (TVS/ESD)
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.2866
200+ $3.9816
500+ $3.8414
1000+ $3.7721
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons