
* Images are for reference only
M15KP30AE3
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- M15KP30AE3
- JLCPCB Part #
- C2635384
- Package
- DO-204AR
- Description
- -65℃~+150℃ 15kW 15uA 296A 30V 33.3V 50.7V Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS DO-204AR ESD and Surge Protection (TVS/ESD)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.2697
200+
$8.6182
500+
$8.3162
1000+
$8.1669
Welcome back, may I help you?