
* Images are for reference only
M1.5KE43CAE3
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- M1.5KE43CAE3
- JLCPCB Part #
- C2635449
- Package
- CASE-1
- Description
- -65℃~+150℃ 1.5kW 25.3A 36.8V 40.9V 59.3V Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS CASE-1 ESD and Surge Protection (TVS/ESD)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5136
200+
$1.7477
500+
$1.6864
1000+
$1.6557
Welcome back, may I help you?