
* Images are for reference only
M1.5KE160CAE3
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- M1.5KE160CAE3
- JLCPCB Part #
- C3704864
- Package
- DO-201AA(DO-27)
- Description
- -65℃~+150℃ 1.5kW 136V 152V 219V 6.8A Bidirectional TVS DO-201AA(DO-27) ESD and Surge Protection (TVS/ESD)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8398
200+
$1.4857
500+
$1.4341
1000+
$1.4083
Welcome back, may I help you?