
* Images are for reference only
LXS201-23-2
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- LXS201-23-2
- JLCPCB Part #
- C3760223
- Package
- SOT-23
- Description
- 1 Pair Series Connection 1A 350mV@1mA 3V 400nA@1V SOT-23 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.1101
200+
$2.3654
500+
$2.2817
1000+
$2.2414
Related Products
Welcome back, may I help you?