
* Images are for reference only
LR645N3-G
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- LR645N3-G
- JLCPCB Part #
- C184943
- Package
- TO-92
- Description
- -40℃~+125℃@(Tj) 1 10V 25uV 3mA 450V 50uA 60dB@(120Hz) Fixed Over Temperature Protection Positive TO-92 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4109
10+
$0.3255
30+
$0.2901
100+
$0.2450
500+
$0.2192
1000+
$0.2079
2000+
$0.2047
4000+
$0.2031
Related Products
Welcome back, may I help you?