
* Images are for reference only
LMC7101BIM5-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- LMC7101BIM5-TR
- JLCPCB Part #
- C19334182
- Package
- SOT-23-5
- Description
- -40℃~+85℃ 0.5pA 1 110uV 12V 1pA 1uV/℃ 2.7V~12V 200mA 300V/ms 37nV/√Hz@1kHz 500kHz 500uA 82dB Rail-to-Rail Input, Rail-to-Rail Output SOT-23-5 Operational Amplifier
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6041
200+
$0.2417
500+
$0.2336
1000+
$0.2304
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?