
* Images are for reference only
LM2576-3.3BT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- LM2576-3.3BT
- JLCPCB Part #
- C3193474
- Package
- TO-220-5
- Description
- -40℃~+125℃@(TJ) 1 3.3V 3A 4V~40V 52kHz Buck Buck Fixed No TO-220-5 DC-DC Converters
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6207
200+
$1.0148
500+
$0.9794
1000+
$0.9617
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?