
* Images are for reference only
LM2576-12WU-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- LM2576-12WU-TR
- JLCPCB Part #
- C632662
- Package
- TO-263-5
- Description
- -40℃~+125℃@(TJ) 1 12V 3A 4V~40V 52kHz Buck Buck Built-in Fixed No TO-263-5 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3274
10+
$2.8491
30+
$2.5656
100+
$2.2774
750+
$2.1453
1500+
$2.0857
Related Products
Welcome back, may I help you?