
* Images are for reference only
LM2574-5.0BWM
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- LM2574-5.0BWM
- JLCPCB Part #
- C3749527
- Package
- SOIC-14
- Description
- -40℃~+85℃@(Ta) 1 40V 500mA 5V 5mA Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOIC-14 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 57
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9346
200+
$0.3626
500+
$0.3497
1000+
$0.3433
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?