
* Images are for reference only
LAN9372T-I/ZMX
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- LAN9372T-I/ZMX
- JLCPCB Part #
- C6651308
- Package
- TQFP-128(14x14)
- Description
- -40℃~+105℃ 1.8V~3.3V 10BASE-T、100BASE-TX、100BASE-T1 10Mbit/s、100Mbit/s 8 IEEE1588 timestamp、Cable diagnostics、Programmable LED indication、Low-power mode MII、RMII、RGMII TQFP-128(14x14) Ethernet Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.0427
200+
$10.7904
500+
$10.4312
1000+
$10.2524
Related Products
Welcome back, may I help you?