
* Images are for reference only
LAN7430T/Y9X
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- LAN7430T/Y9X
- JLCPCB Part #
- C625074
- Package
- QFN-48-EP(7x7)
- Description
- 1.8V、2.5V、3.3V 10Mbps、100Mbps、1gbps、2Gbps PCIe、JTAG Wake-up function、Power-up/reset configuration、Non-volatile configuration storage QFN-48-EP(7x7) Interface - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$116.7085
30+
$111.2494
Related Products
Welcome back, may I help you?