
* Images are for reference only
JANTXVR2N2907AUB/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTXVR2N2907AUB/TR
- JLCPCB Part #
- C6070096
- Package
- SMD-3P
- Description
- -65℃~+200℃@(Tj) 1.6V@50mA,500mA 100@150mA,10V 500mW 50nA 600mA 60V PNP SMD-3P Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 143
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$33.6741
143+
$13.4363
429+
$12.9876
1001+
$12.7665
Welcome back, may I help you?