
* Images are for reference only
JANTXV2N2369AUA
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTXV2N2369AUA
- JLCPCB Part #
- C7212164
- Package
- SMD-4P
- Description
- -65℃~+200℃@(Tj) 15V 20@100mA,1V 360mW 400nA NPN SMD-4P Bipolar (BJT)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$108.5489
200+
$43.3114
500+
$41.8648
1000+
$41.1504
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?