This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

JANTXV1N6622/TR

Extended
Manufacturer
Microchip Tech
MFR.Part #
JANTXV1N6622/TR
JLCPCB Part #
C17657640
Package
Plugin
Description
-65℃~+150℃ 1.2A 1.4V@1.2A 30ns 500nA@660V 660V Plugin Switching Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $43.8908
200+ $17.5134
500+ $16.9284
1000+ $16.6384
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons