
* Images are for reference only
JANTXV1N6473US/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTXV1N6473US/TR
- JLCPCB Part #
- C3704266
- Package
- MELF-G
- Description
- 1.5kW 207A@8/20us 24V 27V 41.4V TVS MELF-G ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.7650
200+
$7.2631
500+
$7.0067
1000+
$6.8817
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?