
* Images are for reference only
JANTXV1N6336D
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTXV1N6336D
- JLCPCB Part #
- C6972479
- Package
- DO-35(DO-204AH)
- Description
- -65℃~+175℃ 1 Independent 33V 40Ω 500mW 50nA@25V 600Ω ±1% DO-35(DO-204AH) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$130.7150
200+
$52.1559
500+
$50.4133
1000+
$49.5533
Welcome back, may I help you?