This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

JANTXV1N6171AUS/TR

Extended
Manufacturer
Microchip Tech
MFR.Part #
JANTXV1N6171AUS/TR
JLCPCB Part #
C3699658
Package
MELF-SQ
Description
-55℃~+175℃ 1.5kW 121.6V 152V 218.4V 5uA 6.9A Bidirectional TVS MELF-SQ ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $35.6676
200+ $13.8025
500+ $13.3176
1000+ $13.0784
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons