
* Images are for reference only
JANTXV1N6160
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTXV1N6160
- JLCPCB Part #
- C3718748
- Package
- 插件,D4.7xL5mm
- Description
- -55℃~+175℃ 1.5kW 18.53A 42.6V 50.54V 80.85V Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS 插件,D4.7xL5mm ESD and Surge Protection (TVS/ESD)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.4950
200+
$9.8662
500+
$9.5200
1000+
$9.3493
Welcome back, may I help you?