
* Images are for reference only
JANTXV1N6140AUS/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTXV1N6140AUS/TR
- JLCPCB Part #
- C3713798
- Package
- MELF-SQ
- Description
- 1.5kW 100uA 12.1V 124A 6.2V 7.79V Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS MELF-SQ ESD and Surge Protection (TVS/ESD)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.4055
10+
$18.5149
30+
$16.9720
100+
$15.6255
Welcome back, may I help you?