
* Images are for reference only
JANTXV1N6123US
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTXV1N6123US
- JLCPCB Part #
- C2634816
- Package
- MELF-SQ(B)
- Description
- -55℃~+175℃ 38.8V 46.08V 500W 6.75A 73.61V Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS MELF-SQ(B) ESD and Surge Protection (TVS/ESD)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$26.8703
200+
$10.3990
500+
$10.0333
1000+
$9.8529
Welcome back, may I help you?