
* Images are for reference only
JANTXV1N6120A
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTXV1N6120A
- JLCPCB Part #
- C2634187
- Package
- -
- Description
- -55℃~+175℃ 1uA 29.7V 37.1V 500W 53.6V 9.3A IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS Unidirectional 插件,D3.6xL4.7mm ESD and Surge Protection (TVS/ESD)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$29.9336
200+
$11.5847
500+
$11.1772
1000+
$10.9759
Welcome back, may I help you?