
* Images are for reference only
JANTXV1N6078
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTXV1N6078
- JLCPCB Part #
- C17269345
- Package
- Plugin
- Description
- -65℃~+155℃ 1.3A 1.76V@18.8A 150V 30ns Plugin Switching Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$76.5520
200+
$30.5458
500+
$29.5250
1000+
$29.0201
Welcome back, may I help you?