
* Images are for reference only
JANTXV1N5806/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTXV1N5806/TR
- JLCPCB Part #
- C17638578
- Package
- Plugin
- Description
- -65℃~+175℃ 150V 1uA@150V 25ns 875mV@1A Plugin Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.9083
200+
$9.5402
500+
$9.2221
1000+
$9.0646
Welcome back, may I help you?