
* Images are for reference only
JANTXV1N5712UBD
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTXV1N5712UBD
- JLCPCB Part #
- C3313322
- Package
- SMD-4P
- Description
- 1 Pair Series Connection 150nA@16V 16V 1V@35mA 75mA SMD-4P Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$131.0868
200+
$50.7288
500+
$48.9467
1000+
$48.0652
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?