
* Images are for reference only
JANTXV1N5538DUR-1/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTXV1N5538DUR-1/TR
- JLCPCB Part #
- C3739235
- Package
- DO-213AA
- Description
- -65℃~+175℃ 1 Independent 100Ω 10nA@16.2V 18V 500mW ±1% DO-213AA Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 264
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$68.8673
200+
$26.6520
500+
$25.7148
1000+
$25.2518
Welcome back, may I help you?