
* Images are for reference only
JANTXV1N5533DUR-1/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTXV1N5533DUR-1/TR
- JLCPCB Part #
- C3737950
- Package
- DO-213AA
- Description
- -65℃~+175℃ 1 Independent 10nA@11.7V 13V 500mW 90Ω ±1% DO-213AA Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 264
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$68.7574
200+
$26.6095
500+
$25.6737
1000+
$25.2115
Welcome back, may I help you?