
* Images are for reference only
JANTXV1N4955/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTXV1N4955/TR
- JLCPCB Part #
- C3740456
- Package
- Plugin
- Description
- -65℃~+175℃ 1 Independent 1.5Ω 100uA@5.7V 5W 7.5V 800Ω ±5% 插件 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.7697
200+
$4.1679
500+
$4.0218
1000+
$3.9496
Welcome back, may I help you?