
* Images are for reference only
JANTXV1N4481D
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTXV1N4481D
- JLCPCB Part #
- C6211730
- Package
- DO-41
- Description
- -65℃~+175℃ 1 Independent 1.5W 1kΩ 47V 50nA@37.6V 50Ω ±1% DO-41 Zener Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$100.5826
200+
$40.1345
500+
$38.7922
1000+
$38.1300
Related Products
Welcome back, may I help you?