
* Images are for reference only
JANTXV1N4461US
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTXV1N4461US
- JLCPCB Part #
- C6211707
- Package
- D-5A(MELF)
- Description
- -65℃~+175℃ 1 Independent 1.5W 2.5Ω 200Ω 5uA@4.08V 6.8V ±5% D-5A(MELF) Zener Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$42.0765
200+
$16.7887
500+
$16.2284
1000+
$15.9507
Welcome back, may I help you?