This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

JANTXV1N4150UR-1

Extended
Manufacturer
Microchip Tech
MFR.Part #
JANTXV1N4150UR-1
JLCPCB Part #
C17471364
Package
DO-213AA
Description
-65℃~+175℃ 100nA@50V 1V@200mA 200mA 4ns 50V DO-213AA Switching Diodes
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 264

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.1176
200+ $4.0371
500+ $3.9019
1000+ $3.8360

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons