This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

JANTXV1N3595A-1/TR

Extended
Manufacturer
Microchip Tech
MFR.Part #
JANTXV1N3595A-1/TR
JLCPCB Part #
C3312757
Package
DO-35
Description
-65℃~+175℃@(Tj) 125V 150mA 2nA@125V 3us 920mV@100mA Independent DO-35 Switching Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.5828
200+ $2.9349
500+ $2.8321
1000+ $2.7808

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons