
* Images are for reference only
JANTXV1N3033B-1/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTXV1N3033B-1/TR
- JLCPCB Part #
- C3764839
- Package
- DO-41
- Description
- -55℃~+175℃ 1 Independent 10uA@27.4V 1W 1kΩ 36V 50Ω ±5% DO-41 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.3450
200+
$5.1651
500+
$4.9831
1000+
$4.8929
Related Products
Welcome back, may I help you?