This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

JANTXV1N3019BUR-1

Extended
Manufacturer
Microchip Tech
MFR.Part #
JANTXV1N3019BUR-1
JLCPCB Part #
C5658104
Package
DO-213AB(MELF,LL41)
Description
-55℃~+175℃ 1 Independent 1W 25uA@6.9V 6Ω 700Ω 9.1V ±5% DO-213AB(MELF,LL41) Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 272

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $43.7225
200+ $17.4461
500+ $16.8627
1000+ $16.5759
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons