This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

JANTX2N5415S

Extended
Manufacturer
Microchip Tech
MFR.Part #
JANTX2N5415S
JLCPCB Part #
C6644625
Package
TO-39(TO-205AD)
Description
-65℃~+200℃@(Tj) 1A 1mA 200V 2V 30@50mA,10V 750mW PNP TO-39(TO-205AD) Bipolar (BJT)
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $30.3524
200+ $12.1113
500+ $11.7071
1000+ $11.5074
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons