
* Images are for reference only
JANTX2N3501L
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTX2N3501L
- JLCPCB Part #
- C5744336
- Package
- TO-5
- Description
- -65℃~+200℃@(Tj) 100@150mA,10V 10uA 150V 1W 300mA 400mV NPN TO-5 Bipolar (BJT)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.4911
200+
$8.5762
500+
$8.2895
1000+
$8.1478
Welcome back, may I help you?