This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

JANTX1N982CUR-1/TR

Extended
Manufacturer
Microchip Tech
MFR.Part #
JANTX1N982CUR-1/TR
JLCPCB Part #
C3740878
Package
DO-35(DO-204AH)
Description
-65℃~+175℃ 1 Independent 270Ω 2kΩ 500mW 500nA@56V 75V ±2% DO-35(DO-204AH) Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $17.4229
200+ $6.7434
500+ $6.5066
1000+ $6.3891
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons