
* Images are for reference only
JANTX1N751A-1/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTX1N751A-1/TR
- JLCPCB Part #
- C3728577
- Package
- DO-35(DO-204AH)
- Description
- -65℃~+175℃ 1 Independent 14Ω 5.1V 500mW 5uA@2V ±5% DO-35(DO-204AH) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7694
200+
$1.0722
500+
$1.0353
1000+
$1.0161
Welcome back, may I help you?