
* Images are for reference only
JANTX1N6475US
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTX1N6475US
- JLCPCB Part #
- C2628545
- Package
- MELF-G(D-5C)
- Description
- -55℃~+175℃ 1.5kW 135A@8/20us 40.3V 43.7V 5uA 63.5V IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS Unidirectional MELF-G(D-5C) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.2072
200+
$8.5942
500+
$8.2924
1000+
$8.1431
Welcome back, may I help you?