
* Images are for reference only
JANTX1N6351C
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTX1N6351C
- JLCPCB Part #
- C7291022
- Package
- DO-35(DO-204AH)
- Description
- -65℃~+175℃ 1 Independent 130V 4.1kΩ 500mW 50nA@99V 850Ω ±2% DO-35(DO-204AH) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$77.6197
200+
$30.9712
500+
$29.9355
1000+
$29.4249
Welcome back, may I help you?