
* Images are for reference only
JANTX1N6165AUS
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTX1N6165AUS
- JLCPCB Part #
- C2632675
- Package
- SQ-MELF(C)
- Description
- -55℃~+175℃ 1.5kW 125.1V 12A 5uA 69.2V 86.5V Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS SQ-MELF(C) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$31.3208
200+
$12.1208
500+
$11.6956
1000+
$11.4846
Welcome back, may I help you?