
* Images are for reference only
JANTX1N6140
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTX1N6140
- JLCPCB Part #
- C2632673
- Package
- -
- Description
- -55℃~+175℃ 1.5kW 117.8A 12.71V 6.2V 7.4V Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS 插件,D4.7xL5mm ESD and Surge Protection (TVS/ESD)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$34.4266
200+
$13.3224
500+
$12.8552
1000+
$12.6240
Welcome back, may I help you?