
* Images are for reference only
JANTX1N6126
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTX1N6126
- JLCPCB Part #
- C2634811
- Package
- -
- Description
- -55℃~+175℃ 101.96V 1uA 4.85A 500W 51.7V 61.37V Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS 插件,D3.6xL4.7mm ESD and Surge Protection (TVS/ESD)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.9893
200+
$8.8976
500+
$8.5843
1000+
$8.4300
Welcome back, may I help you?