
* Images are for reference only
JANTX1N5640A
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTX1N5640A
- JLCPCB Part #
- C2624250
- Package
- DO-13
- Description
- -65℃~+175℃ 17.1V 19V 27.7V 54A 5uA IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS Unidirectional DO-13 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$66.6028
200+
$25.7752
500+
$24.8690
1000+
$24.4224
Welcome back, may I help you?