
* Images are for reference only
JANTX1N5553
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTX1N5553
- JLCPCB Part #
- C3646975
- Package
- Plugin
- Description
- -65℃~+175℃ 1.3V@9A 1uA 2us 5A 800V 插件 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 10
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$11.3717
10+
$10.9736
Related Products
Welcome back, may I help you?